text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN304P

P-Channel 20 V 52 mOhm 1.8V Surface Mount Specified PowerTrench Mosfet SSOT-3

Product Specification Section
onsemi FDN304P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 0.5|W
Package Style:  SSOT-3
Mounting Method: Surface Mount
Features & Applications

The FDN304P is a 20 V 52 mΩ P-Channel 1.8 V Specified PowerTrench Mosfet uses advanced low voltage PowerTrench process. It has been optimized for battery power management applications.

Features:

  • –2.4 A, –20 V. RDS(ON) = 52 mΩ @ VGS = –4.5 V
    • RDS(ON) = 70 mΩ @ VGS = –2.5 V
    • RDS(ON) = 100 mΩ @ VGS = –1.8 V
  • Fast switching speed
  • High performance trench technology for extremely low RDS(ON)
  • SuperSOTTM -3 provides low RDS(ON) 

Applications:

  • Battery management
  • Load switch
  • Battery protection
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
9,000
$0.32
15,000+
$0.315