text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN308P

P-Channel 20 V 125 mOhm 2.5 V Specified PowerTrench Mosfet - SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi FDN308P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 0.46|W
Qg Gate Charge: 3.8nC
Package Style:  SSOT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,932.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
12,000
$0.161
15,000
$0.16
45,000+
$0.156
Product Variant Information section