text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN359AN

N-Channel 30 V 0.046 Ohm Logic Level PowerTrench Mosfet SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2535
Product Specification Section
onsemi FDN359AN - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.046Ω
Rated Power Dissipation: 0.46W
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.7A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 15ns
Rise Time: 13ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: PowerTrench
Input Capacitance: 480pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$2,250.00
USD
Quantity
Unit Price
3,000
$0.255
9,000
$0.25
15,000+
$0.245