Manufacturer Part #
FDP027N08B-F102
N-Channel 80 V 2.7 mOhm 178 nC Flange Mount Power Trench Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDP027N08B-F102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDP027N08B-F102 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 2.7mΩ |
| Rated Power Dissipation: | 246W |
| Qg Gate Charge: | 137nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 223A |
| Turn-on Delay Time: | 47ns |
| Turn-off Delay Time: | 87ns |
| Rise Time: | 66ns |
| Fall Time: | 41ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4.5V |
| Technology: | PowerTrench |
| Input Capacitance: | 10.17nF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
800
$1.71
1,600
$1.69
2,400+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole