text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP038AN06A0

N-Channel 60 V 3.8 mOhm PowerTrench Mosfet TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2430
Product Specification Section
onsemi FDP038AN06A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 96nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FDP series cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

Pricing Section
Global Stock:
11,800
USA:
11,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.50
USD
Quantity
Unit Price
5
$4.90
25
$4.80
100
$4.72
250
$4.67
1,000+
$4.54