text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP2710

MOSFET N-CH 250V 50A TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDP2710 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 42.5mΩ
Rated Power Dissipation: 260|W
Qg Gate Charge: 101nC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,352.00
USD
Quantity
Unit Price
800+
$5.44
Product Variant Information section