text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP3682

N-Channel 100 V 36 mOhm PowerTrench Mosfet - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
onsemi FDP3682 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 36mΩ
Rated Power Dissipation: 95W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 26ns
Rise Time: 46ns
Fall Time: 32ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 1250pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FDP series cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
10
$2.35
40
$2.31
150
$2.28
400
$2.25
1,500+
$2.19
Product Variant Information section