text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF190N15A

Single N-Channel 150 V 33 W 39 nC Silicon Through Hole Mosfet - TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDPF190N15A - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 33W
Qg Gate Charge: 39nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 27.4A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 32ns
Rise Time: 42ns
Fall Time: 26ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 9.19mm
Length: 10.36mm
Input Capacitance: 2020pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,920.00
USD
Quantity
Unit Price
1,000+
$3.92
Product Variant Information section