text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF20N50T

N-Channel 500 V 0.23 Ω 38.5 W Flange Mount UNIFET Mosfet - TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
onsemi FDPF20N50T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 230mΩ
Rated Power Dissipation: 38.5|W
Qg Gate Charge: 45.6nC
Package Style:  TO-220F
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,480.00
USD
Quantity
Unit Price
5
$4.83
25
$4.73
100
$4.66
250
$4.60
1,000+
$4.48
Product Variant Information section