text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS3672

N-Channel 100 V 22 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FDS3672 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.5A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 37ns
Rise Time: 20ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 2015pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS3672 is a 100 V 22 mΩ N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers.

These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Features:

  • RDS(ON) = 19 mΩ (Typ.), VGS = 10 V, ID = 7.5 A
  • Qg(TOT) = 28nC (Typ.), VGS = 10 V
  • Low Miller Charge
  • Low QRR Body Diode
  • Optimized efficiency at high frequencies
  • UIS Capability (Single Pulse and Repetitive Pulse

Applications:

  • DC/DC converters and Off-Line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 24 V and 48 V Systems
  • High Voltage Synchronous Rectifier
Pricing Section
Global Stock:
0
USA:
0
62,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,975.00
USD
Quantity
Unit Price
2,500+
$2.39