text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS4559

N/P-Channel 60 V 55/105 mΩ Complementary PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2513
Product Specification Section
onsemi FDS4559 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 55mΩ/105mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 12.5nC/15nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,137.50
USD
Quantity
Unit Price
2,500
$0.855
5,000
$0.845
7,500+
$0.835