text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS8447

N-Channel 40 V 10.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
onsemi FDS8447 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 10.5mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 49nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
10,000
$0.405
12,500+
$0.40
Product Variant Information section