text.skipToContent text.skipToNavigation

Manufacturer Part #

FDV305N

N-Channel 20 V 220 mOhm SMT PowerTrench Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2437
Product Specification Section
onsemi FDV305N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 0.35|W
Qg Gate Charge: 1.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FDV305N is a 20 V 220 mΩ N-Channel MOSFET uses high voltage PowerTrench process. It has been optimized for power management applications.

Features:

  • 0.9 A, 20 V
  • RDS(ON) = 220 mΩ @ VGS = 4.5 V
  • RDS(ON) = 300 mΩ @ VGS = 2.5 V
  • Low gate charge
  • Fast switching speed
  • High performance trench technology

Applications:

  • Load switch
  • Battery protection
  • Power management
Pricing Section
Global Stock:
474,000
USA:
474,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.20
USD
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03