text.skipToContent text.skipToNavigation

Manufacturer Part #

FQA40N25

FQA40N25 Series 250 V 40 A 70 mOhm N-Ch N-Channel QFET® MOSFET - TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FQA40N25 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 280|W
Qg Gate Charge: 85nC
Package Style:  TO-3PN
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,065.50
USD
Quantity
Unit Price
5
$4.82
25
$4.72
100
$4.64
250
$4.59
1,000+
$4.47
Product Variant Information section