text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD13N06LTM

N-Channel 60 V 0.115 Ohm Surface Mount LOGIC Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2433
Product Specification Section
onsemi FQD13N06LTM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.115Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 4.8nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
25,000+
$0.285