text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD18N20V2TM

N-Channel 200 V 140 mOhm Surface Mount Mosfet - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
onsemi FQD18N20V2TM - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 15A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 38ns
Rise Time: 133ns
Fall Time: 62ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 830pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FQD18N20V2TM is a  200 V 140 mOhm Surface Mount N-Channel MOSFET - DPAK-3. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive, high efficiency switching for DC/DC converters and DC motor control.

Features:

  • 15 A, 200 V, RDS(on) = 0.14 W @VGS = 10 V
  • Low gate charge (typical 20 nC)
  • Low Crss (typical 25 pF)
  • Fast switching
  • 100 % avalanche tested
  • Improved dv/dt capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000
$0.545
10,000
$0.54
12,500+
$0.53
Product Variant Information section