Manufacturer Part #
FQD3P50TM
P-Channel 500 V 4.9 Ohm Surface Mount Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
onsemi FQD3P50TM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FQD3P50TM - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 4.9Ω |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 23nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FQD3P50TM is a 500 V 4.9 Ω P-Channel enhancement mode power field effect transistors are produced using DMOS technology
This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features:
- 2.1 A, -500 V, RDS(on) = 4.9 Ω @VGS = -10 V
- Low gate charge ( typical 18 nC)
- Low Crss ( typical 9.5 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
- RoHS Compliant
Applications:
- Low voltage applications
- High efficiency switching DC/DC converters
- DC motor control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.625
5,000
$0.62
7,500
$0.615
10,000
$0.61
12,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount