text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD5P20TM

FQD5P20TM Series -200 V -3.7 A 1.4 Ohm SMT P-Channel QFET Mosfet - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi FQD5P20TM - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 13nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
12,500+
$0.365
Product Variant Information section