text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD7P20TM

FQD7P20TM Series -200 V -5.7 A 690 mOhm SMT P-Channel QFET Mosfet - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2449
Product Specification Section
onsemi FQD7P20TM - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.69Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 25nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FQD7P20TM is a 200 V 0.69 Ω P-Channel enhancement mode power field effect transistors are produced using DMOS technology

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.

Features:

  • -5.4 A, -60 V,
  • RDS(on)= 0.45 Ω@VGS= -10 V
  • Low gate charge ( typical 6.3 nC)
  • Low Crss (typical 25 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability 

Applications:

  • High efficiency switching
  • DC/DC converters

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
2,500
$1.08
5,000
$1.07
7,500+
$1.06