text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD8P10TM

P-Channel 100 V 0.53 Ohm Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2442
Product Specification Section
onsemi FQD8P10TM - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.53Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 15nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,005,000
USA:
1,005,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
7,500
$0.32
12,500+
$0.315