text.skipToContent text.skipToNavigation

Manufacturer Part #

FQP6N80C

N-Channel 800 V 2.5 Ohm Through Hole Mosfet - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi FQP6N80C - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 158|W
Qg Gate Charge: 30nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
20
$1.25
75
$1.24
250
$1.22
750
$1.21
2,500+
$1.18
Product Variant Information section