text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC100N04S6L025ATMA1

40Volt, 100Amp, 2.5mohm, 25QgnC, QFN 5X6, OptiMOS™ 6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Infineon Technologies IAUC100N04S6L025ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.56mΩ
Rated Power Dissipation: 62W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 100A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 14ns
Rise Time: 2ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Technology: OptiMOS
Input Capacitance: 1553pF
Series: OptiMOS 6
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,650.00
USD
Quantity
Unit Price
5,000+
$0.93
Product Variant Information section