text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC41N06S5L100ATMA1

60V 41A 10 mΩ N-ch SuperSO8 5x6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IAUC41N06S5L100ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 42W
Qg Gate Charge: 12.7nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 41A
Turn-on Delay Time: 2.4ns
Turn-off Delay Time: 6.7ns
Rise Time: 1ns
Fall Time: 2.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 927pF
Series: OptiMOS 5
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,275.00
USD
Quantity
Unit Price
5,000+
$0.855
Product Variant Information section