text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC70N08S5N074ATMA1

80Volt, 70Amp, 7.4mohm, 23QgnC, QFN 5X6, OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IAUC70N08S5N074ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 7.4mΩ
Rated Power Dissipation: 83W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 4.7ns
Turn-off Delay Time: 7ns
Rise Time: 1.2ns
Fall Time: 5.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 1600pF
Series: OptiMOS 5
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,100.00
USD
Quantity
Unit Price
5,000+
$1.22
Product Variant Information section