text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA045N10N3GXKSA1

Single N-Channel 100 V 4.5 mOhm 88 nC OptiMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA045N10N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 39|W
Qg Gate Charge: 88nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$540.00
USD
Quantity
Unit Price
500
$1.08
1,000
$1.07
2,000
$1.06
7,500+
$1.04
Product Variant Information section