text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R125P6XKSA1

Single N-Channel 600 V 125 mOhm 56 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPA60R125P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 34|W
Qg Gate Charge: 56nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$845.00
USD
Quantity
Unit Price
500
$1.69
1,000
$1.68
1,500
$1.67
2,000
$1.66
2,500+
$1.65
Product Variant Information section