text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA80R280P7XKSA1

Single N-Channel 800V 280 mOhm 36 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Infineon Technologies IPA80R280P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.28Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 36nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 40ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Height - Max: 9.83mm
Length: 10.65mm
Input Capacitance: 1200pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$160.50
USD
Quantity
Unit Price
50
$3.21
150
$3.17
500
$3.13
1,000
$3.10
2,000+
$3.06
Product Variant Information section