text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA80R750P7XKSA1

Single N-Channel 800 V 750 mOhm 17 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPA80R750P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 27W
Qg Gate Charge: 17C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 40ns
Rise Time: 8ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 460pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$375.00
USD
Quantity
Unit Price
500
$0.75
1,500
$0.735
2,000
$0.73
5,000
$0.715
7,500+
$0.705
Product Variant Information section