text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB065N15N3GATMA1

Single N-Channel 150 V 6.5 mOhm 70 nC OptiMOS™ Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPB065N15N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 70nC
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,200.00
USD
Quantity
Unit Price
1,000+
$9.20
Product Variant Information section