text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB090N06N3GATMA1

Single N-Channel 60 V 9 mOhm 36 nC OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPB090N06N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 36nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000
$0.695
3,000
$0.69
5,000
$0.685
10,000+
$0.67
Product Variant Information section