text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB35N10S3L26ATMA1

Single N-Channel 100 V 26.3 mOhm 30 nC OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB35N10S3L26ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 26.3mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 30nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,040.00
USD
Quantity
Unit Price
1,000
$1.04
2,000
$1.03
3,000
$1.02
4,000
$1.01
5,000+
$0.99
Product Variant Information section