text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB60R099P7ATMA1

Single N-Channel 600 V 99 mOhm 45 nC CoolMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPB60R099P7ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 99mΩ
Rated Power Dissipation: 117W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 89ns
Rise Time: 15ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1952pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,960.00
USD
Quantity
Unit Price
1,000
$1.96
2,000
$1.95
3,000
$1.94
4,000+
$1.93
Product Variant Information section