text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB70N10S312ATMA1

Single N-Channel 100 V 11.3 mOhm 66 nC OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPB70N10S312ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 11.3mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 51nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 25ns
Rise Time: 8ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 3350pF
Series: OptiMOS-T
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,430.00
USD
Quantity
Unit Price
1,000
$1.43
2,000
$1.42
3,000
$1.41
5,000+
$1.40
Product Variant Information section