text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD30N08S2L21ATMA1

OptiMOS Series 75V 30A 20.5mΩ N‑Channel 136W Power Mosfet TO‑252‑3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPD30N08S2L21ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 20.5mΩ
Rated Power Dissipation: 136|W
Qg Gate Charge: 56nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.595
Product Variant Information section