Manufacturer Part #
IPD50P04P413ATMA2
IPD50P04P4 Series 40 V 50 A P-Channel OptiMOS-P2 PPower Transistor - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD50P04P413ATMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/13/2022 Details and Download
Reprocessed previous Future PCN 91250 to include replacements parts.Detailed change information: Subject: Several changes affecting products IPBxP04P4x, IPDxP04P4x and IPP120P04P4L-03 Reason/Motivation: Due to continuously raising demand for Infineon automotive products exceeding the capacity in Villach on 200mm wafer diameter, we have to extend production
Part Status:
Active
Active
Infineon IPD50P04P413ATMA2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 12.6mΩ |
| Rated Power Dissipation: | 58W |
| Qg Gate Charge: | 39nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 50A |
| Turn-on Delay Time: | 17ns |
| Turn-off Delay Time: | 22ns |
| Rise Time: | 10ns |
| Fall Time: | 28ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 2820pF |
| Series: | OptiMOS -P2 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500
$0.46
12,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount