text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD60R1K4C6ATMA1

N-Channel 600 V 3.2 A 28.4 W Surface Mount Mosfet - PG-TO252-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPD60R1K4C6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 28.4W
Qg Gate Charge: 9.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.2A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 40ns
Rise Time: 7ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 200pF
Series: CoolMOS C6
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000
$0.335
12,500+
$0.33
Product Variant Information section