text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD60R400CEAUMA1

IPD60R400CE Series 600 V 14.7 A 0.4 Ohm Single N-Channel MOSFET - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD60R400CEAUMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 112W
Qg Gate Charge: 32nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14.7A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 56ns
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 700pF
Series: CoolMOS CE
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.455
7,500
$0.45
12,500+
$0.44
Product Variant Information section