text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD70R900P7SAUMA1

Single N-Channel 700 V 900 mOhm 6.8 nC CoolMOS™ Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Infineon Technologies IPD70R900P7SAUMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 0.90Ω
Rated Power Dissipation: 30.5W
Qg Gate Charge: 6.8nC
Drain Current: 10µA
Turn-on Delay Time: 12ns
Turn-off Delay Time: 58ns
Rise Time: 4.7ns
Fall Time: 31ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 211pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500
$0.68
5,000
$0.67
7,500
$0.665
12,500+
$0.655
Product Variant Information section