text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD90N06S407ATMA2

N-Channel 60 V 90 A 6.9 mΩ Surface Mount OptiMOS® T2 Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Infineon Technologies IPD90N06S407ATMA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.9mΩ
Rated Power Dissipation: 79W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 23ns
Rise Time: 3ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 3460pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000
$0.635
7,500
$0.63
10,000
$0.625
12,500+
$0.615
Product Variant Information section