text.skipToContent text.skipToNavigation

Manufacturer Part #

IPDD60R190G7XTMA1

N-Channel 600 V 190 mOhm 18 nC CoolMOS™ G7 Power Transistor - HDSOP-10

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPDD60R190G7XTMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 76W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 52ns
Rise Time: 5ns
Fall Time: 6.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 718pF
Package Style:  HDSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1700
Multiple Of:
1700
Total
$2,244.00
USD
Quantity
Unit Price
1,700
$1.32
3,400
$1.31
5,100+
$1.30
Product Variant Information section