text.skipToContent text.skipToNavigation

Manufacturer Part #

IPG20N10S436AATMA1

Dual N-Channel 100 V 36 mOhm 9.4 nC OptiMOS™ Power Mosfet - TDSON-8-10

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Infineon Technologies IPG20N10S436AATMA1 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 36mΩ
Rated Power Dissipation: 43|W
Qg Gate Charge: 9.4nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,150.00
USD
Quantity
Unit Price
5,000+
$1.43
Product Variant Information section