text.skipToContent text.skipToNavigation

Manufacturer Part #

IPL60R104C7AUMA1

N-Channel 600 V 20A (Tc) 122W (Tc) Surface Mount PG-VSON-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPL60R104C7AUMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 104mΩ
Rated Power Dissipation: 122W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 11.8ns
Turn-off Delay Time: 48ns
Rise Time: 8ns
Fall Time: 8ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1819pF
Series: CoolMOS C7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,780.00
USD
Quantity
Unit Price
3,000+
$4.26