text.skipToContent text.skipToNavigation

Manufacturer Part #

IPN70R360P7SATMA1

Single N-Channel 700 V 360 mOhm 16.4 nC CoolMOS™ Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPN70R360P7SATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 0.36Ω
Rated Power Dissipation: 7.2W
Qg Gate Charge: 16.4nC
Drain Current: 10µA
Turn-on Delay Time: 19ns
Turn-off Delay Time: 100ns
Rise Time: 8ns
Fall Time: 18ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 517pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
6,000
$0.28
15,000+
$0.275
Product Variant Information section