text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP075N15N3GXKSA1

Single N-Channel 150 V 7.5 mOhm 70 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Infineon IPP075N15N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 70nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,500
Singapore:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$41.75
USD
Quantity
Unit Price
50
$0.835
200
$0.81
750
$0.79
1,500
$0.775
3,750+
$0.75
Product Variant Information section