Manufacturer Part #
IPP129N10NF2SAKMA1
Single N-Channel 100 V 12.9 mOhm 19 nC StrongIRFET™ 2 Power MOSFET - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Infineon IPP129N10NF2SAKMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Infineon IPP129N10NF2SAKMA1 - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 12.9mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 19nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 52A |
| Turn-on Delay Time: | 8.8ns |
| Turn-off Delay Time: | 13ns |
| Rise Time: | 14.5ns |
| Fall Time: | 3.6ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 1300pF |
| Series: | StrongIRFET™ 2 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
Infineon's StrongIRFET™ 2 power MOSFET 100V features low RDS(on) of 12.9 mOhm, addressing a broad range of applications from low- to high-switching frequency. Compared to the previous technology the IPP129N10NF2S achieves 40 percent lower RDS(on) and over 50 percent Qg improvement.
Summary of Features
•Broad availability from distribution partners
•Excellent price/performance ratio
•Ideal for high- and low-switching frequency
•Industry standard footprint through-hole package
•High current rating
•Capable of wave-soldering
Benefits
•Multi-vendor compatibility
•Right-fit products
•Supports a wide variety of applications
•Standard pinout allows for drop-in replacement
•Increased current carrying capability
•Ease of manufacturing
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole