text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP60R040C7XKSA1

Single N-Channel 600 V 40 mOhm 107 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP60R040C7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 107nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$2,775.00
USD
Quantity
Unit Price
4
$5.69
20
$5.64
75
$5.59
200
$5.55
750+
$5.47
Product Variant Information section