text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP60R120P7XKSA1

Single N-Channel 600 V 120 mOhm 36 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Infineon Technologies IPP60R120P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.120Ω
Rated Power Dissipation: 95W
Qg Gate Charge: 36nC
Drain Current: 10µA
Turn-on Delay Time: 21ns
Turn-off Delay Time: 81ns
Rise Time: 14ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1544pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,665.00
USD
Quantity
Unit Price
500
$3.33
1,000
$3.30
1,500
$3.29
2,000
$3.28
2,500+
$3.25
Product Variant Information section