text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP65R060CFD7XKSA1

650Volt, 36Amp, 60Mohm, TO-220 - CoolMOS™ CFD7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPP65R060CFD7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 171W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 36A
Turn-on Delay Time: 31ns
Turn-off Delay Time: 114ns
Rise Time: 14ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 3288pF
Series: CoolMOS CFD7
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$3,475.00
USD
Quantity
Unit Price
50
$7.06
150
$7.01
250
$6.98
500
$6.95
1,000+
$6.90
Product Variant Information section