text.skipToContent text.skipToNavigation

Manufacturer Part #

IPT059N15N3ATMA1

Single N-Channel 150 V 5.9 mOhm 69 nC OptiMOS™ Power Mosfet - HSOF-8-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2526
Product Specification Section
Infineon Technologies IPT059N15N3ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 69nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,320.00
USD
Quantity
Unit Price
2,000+
$2.16