text.skipToContent text.skipToNavigation

Manufacturer Part #

IPU95R3K7P7AKMA1

N-Channel 950 V 2 A 3.7 Ohm Through Hole CoolMOS™ Power Mosfet - PG-TO 251-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPU95R3K7P7AKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 3.7Ω
Rated Power Dissipation: 22W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 46ns
Rise Time: 23ns
Fall Time: 40ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 196pF
Series: CoolMOS P7
Package Style:  IPAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$34.13
USD
Quantity
Unit Price
75
$0.455
375
$0.44
1,500
$0.43
3,750
$0.425
9,375+
$0.41
Product Variant Information section